Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 79.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVL6563S-100W
Order Code3228672
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6563S
Kit Application TypePower Management
Application Sub TypePower Factor Correction (PFC)
Kit ContentsEval Board L6563S
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
100W transition mode PFC pre-regulator demonstration board with L6563S. The board implements a 100W, wide range mains input, PFC pre-conditioner suitable for ballast, adapters, flat screen displays and all SMPS having to meet the IEC61000-3-2 or the JEITAMITI regulation. This demonstration board implements a power factor correction (PFC) pre-regulator, 100W continuous power, on a regulated 400V rail from a wide-range mains voltage and provides for the reduction of the mains harmonics, allowing to meet the European EN61000-3-2 or the Japanese JEITA-MITI standard.
- Line voltage range from 90 to 265VAC
- Minimum line frequency (fL) of 47Hz
- Regulated output voltage of 400V, rated output power of 100W
- Maximum 2fL output voltage ripple of 20Vpk-pk
- Hold-up time od 10ms (VDROP after hold-up time: 300V)
- Minimum switching frequency of 40KHz
- Minimum estimated efficiency of 92% (at Vin = 90VAC, Pout = 100W)
- Maximum ambient temperature of 50°C
- PCB type and size: single side, 35µm, CEM-1, 90 x 83mm
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board L6563S
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
L6563S
Application Sub Type
Power Factor Correction (PFC)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37