Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF02-USB03F2
Order Code2629723
Product RangeEMIF Series
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF02-USB03F2
Order Code2629723
Product RangeEMIF Series
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitRC Pi Filter
Filter Case StyleFlip-Chip
No. of Pins12Pins
Product RangeEMIF Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
EMIF02-USB03F2 is a 2-line IPAD™, EMI filter including ESD protection. It is a highly integrated array designed to suppress EMI / RFI noise for USB OTG (on-the-go) ports. The EMIF02-USB03F2 Flip-Chip packaging means the package size is equal to the die size. Additionally, this filter includes ESD protection circuitry which prevents damage to the protected device when subjected to ESD surges up to 15KV on external contacts. ESD protection and EMI filtering for USB OTG port.
- 2-line, low-pass filter + 2-line ESD protection
- High efficiency in EMI filtering
- Very low PCB space occupation: <lt/> 2.80mm²
- Very thin package of 0.65mm
- High efficiency in ESD suppression (IEC 61000-4-2 level 4)
- High reliability offered by monolithic integration
- High reduction of parasitic elements through integration and wafer level packaging
- Complies with IEC 61000-4-2 level 4 on external pins (±15KV (air), ±8KV (contact) standards
- Complies with IEC 61000-4-2 level 1 on internal pins (2KV (air), 2KV (contact) )standards
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
RC Pi Filter
No. of Pins
12Pins
SVHC
No SVHC (23-Jan-2024)
No. of Data Lines
2 Data Lines
Filter Case Style
Flip-Chip
Product Range
EMIF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability