Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 20.960 |
Product Information
Product Overview
B-WBA5M-WPAN is a STM32WBA connectivity expansion board that provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WBA series STM32WBA5MMGH6 module. The B-WBA5M-WPAN product requires a separate probe for programming and debugging. The STLINK-V3SET debugger can be connected through an STDC14 cable. The B-WBA5M-WPAN STM32WBA connectivity expansion board integrates a USB Type-C® connector for power only. The B-WBA5M-WPAN STM32WBA connectivity expansion board integrates an M.2 E‑Key connector, turning it into an M.2 E‑Key daughterboard providing a Bluetooth® interface to a host board including an M.2 E‑Key host connector. The M.2 E‑Key connector follows the PCI-SIG standard and provides UART, SPI, I2C, and SAI interfaces for communication with the host. The B-WBA5M-WPAN product includes the comprehensive STM32WBA software HAL library and various packaged software examples with the STM32CubeWBA MCU Package.
- Ultra‑low‑power Arm® Cortex®‑M33 core‑based STM32WBA55UG, Bluetooth® LE 5.4, AES‑256
- 1Mbyte of flash memory and 128Kbytes of SRAM, including 64Kbytes with parity check
- RF transceiver multistandard radio Bluetooth® LE, compliant with Bluetooth® specification 5.4
- 256Kbit I2C bus EEPROM, integrated high-accuracy temperature sensor, 3D accelerometer, 3D gyroscope
- Features user LED, user and reset push buttons
- Board connectors: STDC14 debug, USB Type-C® for power only, M.2 E‑Key
- Flexible power supply options: M.2 E‑Key connector or USB VBUS
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
Expansion Board
-
STMicroelectronics STM32 Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate