Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-MCU-SRLNK
Order Code4852493
Your Part Number
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 41.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-MCU-SRLNK
Order Code4852493
Technical Datasheet
IC Product TypeDebugger / Programmer Dongle
Silicon Family NameStellar
Core Architecture-
Core Sub-Architecture-
Kit ContentsDebugger / Programmer Dongle AEK-MCU-SRLNK
FeaturesUSB/JTAG Debugger Dongle for Stellar Automotive MCU Families, USB Conn for Supply and Data Comm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AEK-MCU-SRLNK is a programmer and debugger dongle for Stellar automotive microcontrollers. It consists of a passive USB-to-JTAG debugger and programmer, which provides a cost-effective, small-size, and fast-prototyping solution for any vehicle applications. This dongle ensures short development time through easy-to-use hardware and simple software fully integrated into StellarStudio IDE. The JTAG interface ensures an easy plug to any ST standalone automotive microcontroller.
- USB/JTAG debugger dongle for Stellar automotive MCU families
- USB connector for supply and data communication
- Application firmware directly downloaded into Stellar device FLASH or RAM memory
- Run and debug your application firmware
- Compliant with the IEEE 1149.1 JTAG protocol
- Integrates serial port connection via USB interface (virtualCOM)
- Connectors: 20-pin header connector for JTAG interface and 3-pin header connector for UART interface
- Status LEDs to indicate the target I/O voltage, connection state, and running state
- Operating temperature range from 0 to 50°C
Technical Specifications
IC Product Type
Debugger / Programmer Dongle
Core Architecture
-
Kit Contents
Debugger / Programmer Dongle AEK-MCU-SRLNK
Product Range
-
Silicon Family Name
Stellar
Core Sub-Architecture
-
Features
USB/JTAG Debugger Dongle for Stellar Automotive MCU Families, USB Conn for Supply and Data Comm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001