Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2C25S12M3-F
Order Code2832456
Product RangeACEPACK 2 M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 71.970 |
| 5+ | € 62.970 |
| 10+ | € 52.180 |
| 50+ | € 46.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2C25S12M3-F
Order Code2832456
Product RangeACEPACK 2 M
Technical Datasheet
IGBT ConfigurationThree Phase CIB [Converter + Inverter + Brake]
Transistor PolarityN Channel
DC Collector Current25A
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.95V
Collector Emitter Saturation Voltage Vce(on)1.95V
Power Dissipation Pd197W
Power Dissipation197W
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeACEPACK 2 M
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three Phase CIB [Converter + Inverter + Brake]
DC Collector Current
25A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
197W
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
Trench Field Stop
Product Range
ACEPACK 2 M
Transistor Polarity
N Channel
Continuous Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
197W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145
Product traceability