Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA1P35S12M3
Order Code2832453
Product RangeACEPACK 1 M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 40.000 |
| 5+ | € 38.450 |
| 10+ | € 36.900 |
| 50+ | € 36.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA1P35S12M3
Order Code2832453
Product RangeACEPACK 1 M
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolarityN Channel
DC Collector Current35A
Continuous Collector Current35A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation250W
Power Dissipation Pd250W
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeACEPACK 1 M
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
35A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
250W
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Solder
IGBT Technology
Trench Field Stop
Product Range
ACEPACK 1 M
Transistor Polarity
N Channel
Continuous Collector Current
35A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
250W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145
Product traceability