Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-60400-031
Order Code4145211
Product RangeSealJack Series
Technical Datasheet
123 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.510 |
10+ | € 8.880 |
25+ | € 8.140 |
100+ | € 7.840 |
250+ | € 7.530 |
500+ | € 7.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-60400-031
Order Code4145211
Product RangeSealJack Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeSealJack Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Product Range
SealJack Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001