Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.590 |
10+ | € 1.110 |
100+ | € 0.970 |
500+ | € 0.873 |
1000+ | € 0.727 |
2500+ | € 0.712 |
Product Information
Product Overview
The SS-39100-039 from Bel/Stewart Connector is designed to be used with 30AWG-28AWG cables. These cables have smaller diameter than the usual industry standarad ones but the wire manager included in the plug kit it allows for precise conductor placement which results in repeatable consistent assemblies and patch cord performance. Included in the plug kit is a new low profile boot design which accommodates smaller diameter cable and strain relief protection from exceeding cable manufacturer’s minimum bend radius requirements.
- Accommodates a cable diameter up to 0.210”
- Conductor diameters of 0.025” – 0.030”
- Proprietary contact design reliably terminates solid or stranded conductors
- 50 μin Gold plated electro-polished contacts
- Capable of field or factory terminations with standard Stewart crimp tools
Applications
Commercial, Industrial, Telecommunications
Technical Specifications
RJ45 Plug
8P8C
Cat6
-
1Ports
Crimp
Gold Plated Contacts
Without LED
Without Light Pipe
No SVHC (21-Jan-2025)
1 x 1 (Port)
8Contacts
8Ways
Cable Mount
Vertical
Unshielded
Without Magnetics
Copper Alloy
39 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate