Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No58 - 0130 12 VDC
Order Code7200857
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 86.300 |
5+ | € 65.750 |
10+ | € 64.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 86.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No58 - 0130 12 VDC
Order Code7200857
Technical Datasheet
Supply Voltage12V
Holding Force230N
Product Range-
Product Overview
The 58 - 0130 12 VDC is a General Purpose Holding Electromagnet for demanding industrial applications. Holding electromagnets are magnetic devices with steel bodies and internal coils used to securely hold ferromagnetic parts once the coil is energised. The magnet is energised to hold, where electric current is required to turn the magnet ON. Power is then removed to turn the magnet OFF. The holding forces of the securing magnets are largely dependent upon the degree of magnetisability and the surface quality of the parts to be secured. It is ideal for remote hold/release mechanisms.
- Bright zinc finish
- Class B insulation
- IP51 Protection rating
Applications
Security, Industrial, Aerospace, Defence, Military, Medical, Alternative Energy
Technical Specifications
Supply Voltage
12V
Product Range
-
Holding Force
230N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06