Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 93.030 |
5+ | € 88.760 |
10+ | € 84.640 |
25+ | € 75.840 |
50+ | € 67.990 |
100+ | € 66.740 |
250+ | € 63.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 93.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No11802.0-00
Order Code1866777
Technical Datasheet
Fan Frame Size176mm
For Use WithStego 176mm Filter Fans
Fixing Centres188mm
Filter MaterialSynthetic Fibre
Guard Material-
Product Range-
Technical Specifications
Fan Frame Size
176mm
Fixing Centres
188mm
Guard Material
-
For Use With
Stego 176mm Filter Fans
Filter Material
Synthetic Fibre
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.611906