Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.220 |
5+ | € 15.550 |
10+ | € 14.830 |
20+ | € 13.280 |
50+ | € 13.010 |
Product Information
Product Overview
11101.9-00 is a small compact thermostat(NO). The contact maker for regulating of filter fans and heat exchangers or for switching signal devices when temperature limit has been exceeded. The contact closes when temperature is rising. The mechanical thermostat TS 111 is a two state regulator for use up to 5,000 meters in altitude, due to optimized air gap and increased creepage distance. By use of push-in terminals the thermostat is wired tool-free. The push-in terminals provide constant pressure on the wires to prevent them from coming loose (e.g. during transport).
- 7K (±4K tolerance) switch temperature difference
- Thermostatic bimetal sensor element, snap-action contact type
- 100,000 cycles verified service life
- 250VAC max operating, 50-60Hz frequency range
- Mounting clip for 35mm DIN rail, EN 60715, plastic according to UL94 V-0, light grey casing
- IP20 / class II protection, variable fitting position
- 32 to +140°F setting range, UL file no. E164102 approval
- Operating temperature range from -45 to +80°C
- Dimensions 2.36 x 1.29 x 1.61 inch
Technical Specifications
Adjustable
80°C
Normally Open
CE, EAC, UL, VDE
No SVHC (15-Jan-2019)
-45°C
15A at 120VAC, 10A at 250VAC
DIN Rail
KTS 111 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate