Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTEGO
Manufacturer Part No06000.1-00
Order Code1870831
Technical Datasheet
Voltage Rating VAC265V
Output Power50W
External Height - Metric110mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial4.33"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
265V
External Height - Metric
110mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
-
Output Power
50W
External Width - Metric
60mm
External Height - Imperial
4.33"
External Depth - Imperial
3.54"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29