Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 284.980 |
5+ | € 265.480 |
10+ | € 240.530 |
25+ | € 217.070 |
50+ | € 211.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 284.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02810.9-00
Order Code2581640
Technical Datasheet
Voltage Rating VAC120V
Output Power400W
External Height - Metric89.9mm
External Width - Metric85mm
External Depth - Metric111mm
External Height - Imperial3.54"
External Width - Imperial3.35"
External Depth - Imperial4.37"
Product Range-
Product Range-
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
89.9mm
External Depth - Metric
111mm
External Width - Imperial
3.35"
Product Range
-
Output Power
400W
External Width - Metric
85mm
External Height - Imperial
3.54"
External Depth - Imperial
4.37"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.631411
Product traceability