Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 258.860 |
5+ | € 241.150 |
10+ | € 218.480 |
25+ | € 197.180 |
50+ | € 192.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 258.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01801.0-01
Order Code1196119
Technical Datasheet
Product Range-
Product Range-
Enclosure MaterialAluminum
Cooling Capacity4569BTU
External Height - Metric170.2mm
External Width - Metric157mm
External Depth - Metric41mm
External Height - Imperial6.7"
External Width - Imperial6.2"
External Depth - Imperial1.6"
Technical Specifications
Product Range
-
Enclosure Material
Aluminum
External Height - Metric
170.2mm
External Depth - Metric
41mm
External Width - Imperial
6.2"
Product Range
-
Cooling Capacity
4569BTU
External Width - Metric
157mm
External Height - Imperial
6.7"
External Depth - Imperial
1.6"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.029672
Product traceability