Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 253.750 |
5+ | € 238.820 |
10+ | € 222.960 |
25+ | € 200.490 |
50+ | € 190.680 |
100+ | € 181.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 253.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01800.0-01
Order Code1196118
Technical Datasheet
Product Range-
Product Range-
Enclosure MaterialAluminum
Cooling Capacity1795BTU
External Height - Metric134.6mm
External Width - Metric130mm
External Depth - Metric36mm
External Height - Imperial5.3"
External Width - Imperial5.1"
External Depth - Imperial1.4"
Technical Specifications
Product Range
-
Enclosure Material
Aluminum
External Height - Metric
134.6mm
External Depth - Metric
36mm
External Width - Imperial
5.1"
Product Range
-
Cooling Capacity
1795BTU
External Width - Metric
130mm
External Height - Imperial
5.3"
External Depth - Imperial
1.4"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.596484
Product traceability