Print Page
653 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.890 |
10+ | € 5.820 |
100+ | € 4.700 |
250+ | € 4.290 |
500+ | € 3.880 |
1000+ | € 3.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9040-21
Order Code1907031
Product RangeXELW-4
Technical Datasheet
GenderSocket
Connector MountingThrough Hole Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeThrough Hole
Product RangeXELW-4
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 66.9040-21 is a 4mm Angled Socket for mounting on PCBs, gold-plated brass contact terminal. The socket is directly soldered onto printed circuit boards. The right-angled configuration minimizes the force transmitted to the printed circuit board through the plugged-in test lead.
- 24A Current rating
- 1000V for CAT-III and 600V for CAT-VI Voltage rating
- Black colour
Applications
Industrial
Technical Specifications
Gender
Socket
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
XELW-4
Connector Mounting
Through Hole Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075