Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No61.7614-21
Order Code3170305
Product RangeSiliStrom Series
Technical Datasheet
16 In Stock
61 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 246.010 |
5+ | € 211.690 |
10+ | € 171.740 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 246.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7614-21
Order Code3170305
Product RangeSiliStrom Series
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge6AWG
Conductor Area CSA16mm²
Reel Length (Imperial)32ft
Reel Length (Metric)10m
Operating Temperature Max90°C
No. of Max Strands x Strand Size4116 x 0.07mm
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter10mm
Approval Specification-
Product RangeSiliStrom Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61.7614-21 is a 10m Silistrom® highly flexible black Multistrand Wire with reinforced silicone insulation. It is suitable for current feeds and earth/ground wires in machine, plant and accumulator construction and also safety test leads carrying high currents.
- CPR: Not Yet Qualified
- 100A Rated current
Applications
Industrial, Test & Measurement
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
6AWG
Reel Length (Imperial)
32ft
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
10mm
Product Range
SiliStrom Series
Jacket Colour
Black
Conductor Area CSA
16mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
4116 x 0.07mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.34