Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No61.7605-21
Order Code4326854
Product RangeSilvolt-1V Series
Technical Datasheet
32 In Stock
25 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.890 |
5+ | € 16.650 |
10+ | € 16.320 |
Price for:Reel of 5
Minimum: 1
Multiple: 1
€ 22.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7605-21
Order Code4326854
Product RangeSilvolt-1V Series
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Operating Temperature Max90°C
No. of Max Strands x Strand Size256 x 0.05mm
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product RangeSilvolt-1V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61.7605-21 is a SILI-1V 0.5mm² super flexible Stranded Wire with silicone reinforced insulation and tinned wire strands for continuous use at temperatures up to 150°C. Handheld test leads for high thermal stress.
- CPR: Not Yet Qualified
- 8000VAC Test voltage
- 12A Rated current
Applications
Industrial, Portable Devices, Test & Measurement
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
20AWG
Reel Length (Imperial)
16ft
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
2.7mm
Product Range
Silvolt-1V Series
Jacket Colour
Black
Conductor Area CSA
0.5mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
256 x 0.05mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 61.7605-21
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05