Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
2 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 24.410 |
| 5+ | € 19.220 |
| 10+ | € 17.150 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 24.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7265-22 5M
Order Code3653006
Technical Datasheet
Jacket MaterialTPE
Jacket ColourRed
Wire Gauge14AWG
No. of Max Strands x Strand Size525 x 0.07mm
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Operating Temperature Max105°C
Conductor Area CSA2mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter3.9mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7265-22 5M is a 5m Flexiplast®-2V highly flexible red Multistrand Wire with reinforced, double-layer TPE insulation for the highest safety. The damage to the outer layer of insulation can be more easily recognized due to the different colour of the underlying layer. It is suitable for hand-held test leads for maximum safety requirements and high thermal stress.
- CPR: Not Yet Qualified
- 30A Rated current
Applications
Industrial, Portable Devices, Test & Measurement
Technical Specifications
Jacket Material
TPE
Wire Gauge
14AWG
Reel Length (Imperial)
16ft
Operating Temperature Max
105°C
Voltage Rating
1kV
External Diameter
3.9mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
525 x 0.07mm
Reel Length (Metric)
5m
Conductor Area CSA
2mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14