Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No55.3210-300-20
Order Code2352885
Product RangeMC-POAG-EC6/2 Series
Technical Datasheet
46 In Stock
10 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.920 |
5+ | € 54.850 |
10+ | € 53.400 |
20+ | € 51.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 56.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No55.3210-300-20
Order Code2352885
Product RangeMC-POAG-EC6/2 Series
Technical Datasheet
Test Connector Type A6mm Spring Loaded Socket
Test Connector Type B6mm Spring Loaded Socket
Lead Length - Imperial9.8ft
Lead Length - Metric3m
Insulator ColourGreen, Yellow
Current Rating-
Voltage Rating-
Product RangeMC-POAG-EC6/2 Series
SVHCTo Be Advised
Product Overview
The 55.3210-300-20 is a highly flexible connecting lead with green/yellow insulation for potential equalisation. It features that on both ends with right-angled, spring-loaded sockets with extrusion-moulded insulation. Sockets made of nickel-plated brass with Multilam® made of gold-plated, hard-drawn copper alloy.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
6mm Spring Loaded Socket
Lead Length - Imperial
9.8ft
Insulator Colour
Green, Yellow
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
6mm Spring Loaded Socket
Lead Length - Metric
3m
Current Rating
-
Product Range
MC-POAG-EC6/2 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201