Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoWKSTNCMZP
Order Code4728679
Technical Datasheet
Sleeving / Tubing TypeZipper Wrap
Sleeving MaterialNeoprene Rubber
Sleeving ColourBlack
Internal Diameter30.5mm
Length - Metric1m
Length - Imperial3.3ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Zipper Wrap
Sleeving Colour
Black
Length - Metric
1m
Product Range
-
Sleeving Material
Neoprene Rubber
Internal Diameter
30.5mm
Length - Imperial
3.3ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1