Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBPS2PC
Order Code4291782
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BMini-DIN Socket, 6 Way (PS/2), x 2
Cable Length - Imperial18.1"
Cable Length - Metric460mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
18.1"
Jacket Colour
-
SVHC
To Be Advised
Connector Type B
Mini-DIN Socket, 6 Way (PS/2), x 2
Cable Length - Metric
460mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046