Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBPNLAFAM2
Order Code3361612
Also Known AsGTIN UPC EAN: 0065030858922
Technical Datasheet
23 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.630 |
10+ | € 16.610 |
25+ | € 14.290 |
100+ | € 11.590 |
250+ | € 11.360 |
500+ | € 11.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBPNLAFAM2
Order Code3361612
Also Known AsGTIN UPC EAN: 0065030858922
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BUSB 2.0 A Socket
Cable Length - Imperial1.97ft
Cable Length - Metric600mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- USB A plug to USB A socket
- Socket is chassis mountable
Contents
Contents: Cable only
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
1.97ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
USB 2.0 A Socket
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04