Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB31CAADGCP
Order Code4632375
Also Known AsGTIN UPC EAN: 0065030907071
Technical Datasheet
66 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31CAADGCP
Order Code4632375
Also Known AsGTIN UPC EAN: 0065030907071
Technical Datasheet
USB Connector Convert FromUSB Type C Plug
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0, 3.2
IP Rating-
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Startech USB31CAADGCP is a simple and effective adaptor that allows you to connect a USB-A device to a USB-C port or convert a standard USB cable to USB-C. The adaptor supports transfer speeds up to 5Gb/s and is capable of 5V/3A output from a powered USB-C connection.
- Compact USB-C to USB-A adaptor with easily identifiable connector markings
- High quality aluminium alloy construction
- Universally compatible with Plug & Play setup
- Supports USB transfer speeds up to 5Gb/s
- Backwards compatible with USB 2.0 (480Mb/s) connections for legacy devices
- Provides up to 5V, 3A output from a powered USB-C connection (up to 15W charging to a USB-A device)
- Dimensions (HxWxD) 8x16x27mm
Contents
Adaptor only
Notes
Note: Does not support DP Alt Mode or Power Delivery.
Technical Specifications
USB Connector Convert From
USB Type C Plug
USB Standard
USB 2.0, 3.2
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01