Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2TYPEH
Order Code3403363
Also Known AsGTIN UPC EAN: 0065030845922
Technical Datasheet
514 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.910 |
5+ | € 5.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2TYPEH
Order Code3403363
Also Known AsGTIN UPC EAN: 0065030845922
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BType H DC Barrel Plug (3.4mm OD, 1.3mm ID)
Cable Length - Imperial35.4"
Cable Length - Metric0.9m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Power an external 5V DC device from an available USB port on your desktop or notebook PC. 0.9m Cable length.
- Ideal for powering streaming media players and bluetooth speakers without needing an AC adaptor
- Aluminium-Mylar foil with braided shielding
- USB A Male to Type N barrel connections
- Barrel connector size: 3.4mm outer, 1.3mm inner diameter
Contents
Cable only
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
35.4"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Type H DC Barrel Plug (3.4mm OD, 1.3mm ID)
Cable Length - Metric
0.9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006622