Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTR-M2-REMOVABLE-PCIE
Order Code4540597
Also Known AsGTIN UPC EAN: 0065030900393
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 52.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTR-M2-REMOVABLE-PCIE
Order Code4540597
Also Known AsGTIN UPC EAN: 0065030900393
Technical Datasheet
Accessory TypeSSD Drive Tray
Drive InterfaceM.2 NVMe
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Designed for Startech Mobile Rack Adaptors, the TR-M2-REMOVABLE-PCIE is a drive tray enclosure that allows you to add or swap a 2230, 2242, 2260 or 2280 M-Key NVMe M.2 SSD drive for convenient management. The enclosure is also lockable to avoid security concerns.
- Supports NVMe PCI-Ex (M key) M.2 drives with 2230, 2242, 2260 or 2280 drive height
- Capable of read/write speeds up to 64Gb/s
- Toolless latching mechanism for intuitive drive installation with optional mounting screw for stability
- Lockable for secure installation (includes 2 keys)
- Aluminium housing and thermal pads to maximise heat dissipation
- Hot Swap capable, PCI-Express hot swap support is motherboard dependent
- No software or drivers required, compatible with Windows, Windows Server and Linux
- 2 Year manufacturer warranty
Contents
M.2 drive tray, heatsink pad, 2x keys and user guide
Technical Specifications
Accessory Type
SSD Drive Tray
Product Range
-
Drive Interface
M.2 NVMe
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09