Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 359.59 |
Product Information
Product Overview
TB3CDK2DHUE is a high-performance Thunderbolt™ 3 Certified docking station with USB Type-C compatibility. Featuring dual monitor 4K 60Hz DSC support from either Dual DisplayPort or dual HDMI 2.0 video outputs, 96W power delivery (100W peak power), 5x USB 3.2 Hub with 2x BC 1.2 fast charging ports, gigabit Ethernet (PXE Boot/Wake-on-LAN) & headset ports. This docking station is compatible with Windows, macOS, and Ubuntu. Supports Thunderbolt or USB4 laptops, dual display on M1, M2, M3 Max/Pro, M4 Pro/Max MacBooks and single display on base M-series MacBooks and iPad Pro M1 & later. Thunderbolt/USB-C dock Includes 2.6ft (0.8m) Thunderbolt 3 host cable, mounting holes for optional brackets (SSPMSVESA, SSPMSUDWM), K-Slot for security lock. Included connectivity tools for IT Pros and IT help-desk support teams with Network MAC Address Pass-Through for network security, Wi-Fi Auto Switching for improved network performance, USB event monitoring, and Windows layout.
- Internal ports: 1 - USB 3.2 USB Type C/A, 1-3.5mm audio, 2 - DisplayPort, 2 - HDMI, RJ-45
- Host connectors: 1 - Thunderbolt™ 3 USB-C (24-pin) (40Gbps)
- Support: 2 displays, 4K support, Fast-Charge Port(s), audio, Wake On Lan, PXE
- Thunderbolt 3, USB 3.2 Gen 2 interface and Thunderbolt 3, USB 3.2 Gen 2 10Gbps, USB-C bus type
- Maximum digital resolutions: Thunderbolt 3 laptops dual monitors: 4096 x 2160 at 60Hz
- Type and rate: Thunderbolt 3-40Gbit/s, USB 3.2 Gen (2/1)-(10/5)Gbit/s, USB 3.0- 5Gbit/s
- Supported charging outputs: BC 1.2 (1.5A)
- Input voltage range from 100 to 240AC, 2.5A input current, 96W power delivery
- 20V DC output voltage, 8.5A output current, N type plug
- Operating temperature range from 0°C to 35°C and 3 years warranty
Contents
Docking station, Universal power adapter, 2 power cords (UK, EU), Thunderbolt 3 host cable (80cm), User manual.
Technical Specifications
Thunderbolt 3 USB-C
-
2x DisplayPort, 2x HDMI, RJ-45, 3x USB 3.2 Type-A, 2x USB 3.2 USB Type C, 3.5 mm Audio
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate