Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV411KUSB
Order Code3957221
Also Known AsGTIN UPC EAN: 0065030822480
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 117.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 117.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV411KUSB
Order Code3957221
Also Known AsGTIN UPC EAN: 0065030822480
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input Connection1 x VGA Socket, 2 x USB A Socket, 2 x 3.5mm Socket
Output Connection4 x VGA Socket, 8 x 3.5mm Socket
Product Range-
SVHCTo Be Advised
Product Overview
Control up to 4 USB enabled computers from one keyboard, mouse and display
- Increase productivity with multiple system controls from a single user workstation
- Supplied as a complete KVM kit with all cables included for convenient installation
- Hotkeys and push-button operation for simple computer selection
- Supports analogue resolutions up to 2048x1536
- USB powered, no external PSU required
- Connections: VGA, USB A, 3.5mm audio
- OS Independent, no software required for use
- Dimensions (HxWxD): 25x95x61mm
- 2 Year manufacturer warranty
Contents
Contents: KVM switch, 4x USB KVM cables, 4x audio cables, software and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
4 x VGA Socket, 8 x 3.5mm Socket
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
1 x VGA Socket, 2 x USB A Socket, 2 x 3.5mm Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.41