Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSATDOCK2REU3
Order Code3957210
Also Known AsGTIN UPC EAN: 0065030852654
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 120.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 120.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATDOCK2REU3
Order Code3957210
Also Known AsGTIN UPC EAN: 0065030852654
Technical Datasheet
Accessory TypeDrive Docking Station and Duplicator
Drive InterfaceSATA 6 Gb/s
Product Range-
SVHCTo Be Advised
Product Overview
- All in one SATA drive management solution
- Twin bay design and easy drive swapping
- Supports 2.5" and 3.5" SATA HDD/SSD drives
- Supports large capacity drives (tested up to 4TB)
- Standalone drive duplication and erasing
- User friendly operation with LED progress bar
- Plug and play USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8, Linux and Mac OS X
- Dimensions (HxWxD): 62x128x103mm
- 2 year manufacturer warranty
Contents
Contents: Docking station, ac adaptor, USB cable and user guide
Technical Specifications
Accessory Type
Drive Docking Station and Duplicator
Product Range
-
Drive Interface
SATA 6 Gb/s
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89