register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 25.030 |
Product Information
Product Overview
S2CEPR2M-USBSL-CABLE is a 6.6ft (2m) USB-C charging cable. It connects a charger or hub to a USB Power Delivery (PD) 3.1-enabled device, using this USB-C charging cable. The USB-C charger cord delivers up to 240W of Extended Power Range (EPR) Power Delivery and 5A output for fast charging. The connector markings enable quick visual identification, distinguishing it from other similar-looking or unmarked USB-C cables. By eliminating guesswork and always choosing the right Type-C cable to support full 240W charging. This cable features dual locking screws that can securely connect to your USB-C peripherals and prevent accidental disconnection from your devices. The knurled screws can be removed from the cable completely, allowing it to be used as a standard USB-C cable if required. The screws are designed to fit all devices that use a standard side screw locking input.
- Side screw locking USB C cable ideal for chargers and hubs w/side locking USB-C ports
- Supports Power Delivery 3.1 Extended Power Range (EPR), up to 240W at 48V
- Flexible silicone jacket w/braid resists tight bends
- Rated for 20,000+ insertions and -/+90 deg bends
- USB-IF certified w/E-marker, supports 240W/140W/100W/60W, USB 2.0 Type-C (480Mbps)
- Black colour, 4.7mm (0.18in) O.D
- Silicone jacket w/braided nylon
- NOTE: USB-C video (DP Alt Mode) is not supported
Technical Specifications
Type C Plug to Type C Plug
6.6ft
Black
Startech S2CEPR Braided Charging Cables
2m
USB 2.0
E-Marked Cable
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate