Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2DPMM6
Order Code3361415
Also Known AsGTIN UPC EAN: 0065030837019
Your Part Number
Technical Datasheet
16 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 27.65 |
| 10+ | € 19.43 |
| 25+ | € 16.72 |
| 100+ | € 13.56 |
| 250+ | € 13.29 |
| 500+ | € 13.02 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2DPMM6
Order Code3361415
Also Known AsGTIN UPC EAN: 0065030837019
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Connect a Mini DisplayPort source to any display that uses a standard DisplayPort connection
- High resolution 4Kx2K support
- Supports High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Latching DisplayPort connector for added security
- PVC jacket with aluminium Mylar foil shielding
- Gold-plated connections
- 2 Year manufacturer's warranty
Contents
Contents: Cable only
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08