Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2DPMM2MW
Order Code3361412
Also Known AsGTIN UPC EAN: 0065030846141
Your Part Number
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 12.930 |
| 5+ | € 12.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2DPMM2MW
Order Code3361412
Also Known AsGTIN UPC EAN: 0065030846141
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
Connect a Mini DisplayPort source to any display that uses a standard DisplayPort connection
- White cable design to blend with Apple® devices
- High resolution 4Kx2K support
- Supports High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- PVC jacket with aluminium Mylar foil shielding
- Gold-plated connections
- 2 Year manufacturer's warranty
Contents
Lead only
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08