Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.420 |
Product Information
Product Overview
ICUSBROLLOVR is a 6ft. (1.8 m) Cisco USB console cable - USB to RJ45. This Cisco USB console cable offers a reliable connection from your desktop or laptop to networking equipment that features a console port. Create a direct connection from the USB 2.0 port on your computer or laptop to the RJ45 console port on your router, server, firewall or switch. This Cisco rollover cable is compatible with most routers, including Cisco, Juniper, Ubiquiti or TP-Link, providing an easy connection for programming your networking equipment from your Windows, Mac or Linux computer. Expertly designed and constructed with only the highest quality materials, this USB to Ethernet cable provides maximum dependability, supporting data transfer rates up to 460Kbps. It also provides a reliable and hassle-free connection without the need for additional adapters or external power. ICUSBROLLOVR is backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Directly connect a USB-equipped laptop/desktop to a router console, without the need for an adapter
- Supports connections to network devices that feature a console port
- Maximum compatibility with Cisco®, Juniper®, Ubiquiti® or TP-Link® routers
- Supports a direct USB console connection, with no additional adapters
- Constructed of high-quality materials, supports transfer rates of up to 460Kbps
- Black colour cable, 28 AWG
Contents
Cable, User guide.
Technical Specifications
USB 2.0 A Plug
5.9ft
Black
To Be Advised
RJ45 Plug
1.8m
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate