| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 135.900 |
Product Information
Product Overview
IC232485S Industrial RS232 to RS-422/485 serial converter is a bi-directional adapter that lets you adapt an RS232 data signal to either RS485 (2 or 4-wire) or RS422 and vice-versa, with support for baud rates up to 921.6 Kbps. Ideal for industrial environments, the serial port converter provides 15KV ESD protection on all signal pins to protect costly and often sensitive control equipment against electrical damage. The serial converter also features a sturdy wall-mountable metal housing with Power, Tx and Rx LED indicators for simple status monitoring. The adapter supports auto baud rate detection as well as RS-422 and RS485 mode detection, with an integrated dip switch for manual mode selection if needed, and supports connection distances of up to 4000ft (1200m). Backed by a 2-year StarTech.com warranty and free lifetime technical support.
- Bi-directional RS232 to RS422/485 serial converter
- Ideal for monitoring or controlling serial devices in industrial environments
- Protects costly and sensitive equipment with 15kV ESD protection on all signal pins
- Supports baud rates up to 921.6Kbp
- Automatic RS422 and RS485 mode detection
- Integrated dip switch for manual mode selection
- Robust, wall mountable housing
- Dimension (HxWxD) is 22x59x117mm
- 2 year manufacturer warranty
Contents
Serial converter, AC adaptor and user guide.
Technical Specifications
RS-232
-
RS-422/485
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate