Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 103.380 |
Product Information
Product Overview
The Startech DUAL-M2-PCIE-CARD-B is a dual M.2 PCI-Ex SSD adaptor that lets you add two high performance M.2 SSD drives (NVMe and AHCI) into the PCI-Express slot of your desktop, workstation or server system. The adaptor supports NVMe and AHCI M.2 SSDs including 2242, 2260, 2280 and 22110mm drives. The adaptor card does not require any software or drivers for wide compatibility with most operating systems. This card requires PCI-Ex bifurcation to access both SSDs simultaneously, meaning it will easily integrate into any system with an available slot that supports PCI-Ex bifurcation.
- High performance dual M.2 SSD adaptor for PCI-Express slots
- Wide compatibility with NVMe/AHCI (M-Key) 2242/2260/2280/22110 M.2 SSDs
- Supports read and write speeds up to 7.8GB/s per drive
- Access both drives simultanously if PC/motherboard supports bifurcation
- PCI-Express 4.0 x8 or x16 slot interface
- No drivers or software required
- Vented bracket design increases airflow to maintain optimal temperature
- Supplied with standard and low-profile brackets for versatile installation options
- 2 Year manufacturer warranty
Contents
PCI-Ex card, low profile bracket, screws and user guide
Notes
Note: Host PC/motherboard must support bifurcation to detect multiple drives. Not compatible with SATA based M.2 drives.
Technical Specifications
M.2 PCI Express
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate