Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP12-CABLE-10FTW
Order Code4632318
Also Known AsGTIN UPC EAN: 0065030916028
Your Part Number
Technical Datasheet
21 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 18.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP12-CABLE-10FTW
Order Code4632318
Also Known AsGTIN UPC EAN: 0065030916028
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DP12-CABLE-10FTW from Startech is a high performance DisplayPort 1.2 cable ideally suited for UHD capable devices. Capable of up to 21.6Gb/s for seamless 4K 60Hz video display. VESA certified for guaranteed performance and compatibility on any DP display.
- Supports resolutions up to 4K @60Hz with a compatible DP source and display
- 21.6Gb/s Bandwidth supports high refresh rates including 1440p @144Hz and 1080p @240Hz
- High-Bandwidth Digital Content Protection (HDCP) 1.3 for a secure connection between source and display
- Multi-Stream Transport (MST) support for daisy-chaining multiple monitors
- Braided aluminum mylar shielding to minimise EMI for clear, consistent audio/video output
- VESA certified for guaranteed performance and compatibility, backwards compatible with earlier DP versions
Contents
Lead only
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
10ft
Jacket Colour
White
SVHC
No SVHC (07-Nov-2024)
Connector Type B
DisplayPort Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2