Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 293.110 |
Product Information
Product Overview
5G7AINDRM-USB-A-HUB 7-port managed industrial USB 3.2 Gen 1 (5Gbps) hub enables users to toggle individual USB ports on/off and to reboot the hub, using the USB Hub Administrator Software (free to download). With robust housing and versatile power input options, the USB Hub is designed to cater to the needs of IT Professionals working in industrial settings such as factories, warehouses, offices, and other similar environments. The Industrial USB Hub features a rugged heavy-duty metal enclosure designed to shield the hub from potential damage caused by accidental drops or sudden impacts. Moreover, it protects against Electrostatic Discharge (ESD) with 15kV Air and 8kV contact Level-4 ESD protection. This robust construction ensures resiliency in demanding industrial environments, providing peace of mind for users in situations where durability and reliability are paramount.
- Provides seven USB-A ports for effective connectivity options
- High speed USB 3.2 Gen 1 transfer rates up to 5Gb/s
- Remote control and management via USB Hub Administrator Software (free download)
- Level 4 electrostatic discharge protection with 15kV air / 8kV contact ESD protection
- Wide operating temperature range (0°C to 60°C) ensures effective performance in harsh environments
- Powered by DC adaptor (not included) or wide range 7-24V DC terminal block input
- Supports USB battery charging specification 1.2 when an external power source is connected
- Delivers up to 2.4A (12W) on 6 of the downstream ports for charging external devices
- Built-in mounting brackets and DIN rail hardware allow for flexible installation options
- OS independent, no software or drivers required
- 2 year manufacturer warranty
Contents
Hub, USB cable, DIN rail mounting bracket and user guide.
Technical Specifications
7Ports
-
Self Powered
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate