Print Page






Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No4P-SATA-M2-ADAPTER
Order Code4632363
Also Known AsGTIN UPC EAN: 0065030903745
Technical Datasheet
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 60.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No4P-SATA-M2-ADAPTER
Order Code4632363
Also Known AsGTIN UPC EAN: 0065030903745
Technical Datasheet
Accessory TypeAdapter Card
Drive InterfacePCI Express 3.0 (x4)
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Create a high density storage solution with the Startech 4P-SATA-M2-ADAPTER, and install four SATA drives through a single M.2 slot. Easily add up to four independent SATA drives to a desktop PC via a single 2280 M.2 drive slot while maintaining SATA 6Gb/s read/write speeds per drive. Perfect for cost-effective storage expansion, the adaptor card is compatible with all hardware platforms and supports software storage management such as Microsoft's Storage Spaces.
- Add up to four separate SATA drives to a modern system via an available 2280 M.2 drive slot
- Ideal expansion solution for applications where large storage capacity and reliability are required
- Includes four 500mm SATA cables for quick installation of drives
- Compatible with B-key or M-key M.2 drive slots
- Supports TRIM and SMART data passthough
- Drivers automatically install in most major OS, including Windows 8 and later, macOS and Linux
- 2 Year manufacturer warranty
Contents
M.2 to SATA adaptor, 4x SATA cables and user guide
Notes
Note: Only compatible with PCI-Express B-key or M-key M.2 drive slots, Not compatible with SATA-based M.2 drive slots
Technical Specifications
Accessory Type
Adapter Card
Product Range
-
Drive Interface
PCI Express 3.0 (x4)
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14