Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 99.890 |
Product Information
Product Overview
2P6FFC-USB-SERIAL is a 13ft (4m) 2-port USB to serial adapter cable. The Dual-Port USB Serial Adapter adds two RS-232 serial DB/DE-9 (male) connectors to a desktop or laptop via a single USB Type-A port. Secure the adapter to a serial device, using pre-installed and removable slotted D-Sub thumbscrews or install the included DB-9 Nuts for compatibility with other serial peripheral devices or cables. Data transmission and reception LED indicators for each port on the adapter provide real-time monitoring of port activity. The USB LED indicates when the adapter has successfully enumerated on the desktop or laptop. All the LEDs aid with diagnostics and troubleshooting.
- Adaptor retains serial COM port values in case of disconnection or reboot
- Supports serial data rates up to 921.6Kb/s
- Compatible with Windows 7/8/10/11, Server 2008, Chrome OS, Linux 4.15.x (LTS) & Mac OS
- Rugged one-piece TPE construction with level 4 ESD protection (15kV air and 8kV contact)
- Includes mounting bracket for discreet installation
- Copper shielding reduces EMI/RFI interference
- Gold plated connections
- Black colour cable
- Operating temperature range from -40°C to 80°C (-40°F to 176°F)
- 2 year manufacturer warranty
Contents
2 port USB to serial adaptor, Mounting bracket, DB9 screws and user guide.
Technical Specifications
USB 2.0 Type A
2 x D-Sub 9-Pin Plug
D Sub 9 Position Plug
4m
-
USB to RS232 Converter
-
FT2232H
13ft
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate