Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No21-299
Order Code1353698
Technical Datasheet
Length250mm
Width38.1mm
Surface Finish-
Product Range-
Product Overview
The 21-299 is a 10-inch Surform® half-round regular cut Replacement Blade used for fast stock removal and shaping curved surfaces. The convex replacement blade is ideal for work on fibreglass and removing filler (for cars and boats). It can be used as a replacement blade on 21-295 Surform® flat file - regular cut blade and 21-296 Surform® plane type - regular cut blade.
Applications
Maintenance & Repair
Technical Specifications
Length
250mm
Surface Finish
-
Width
38.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06