Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV12-1A85-78L4K
Order Code2522319
Product RangeSHV
Technical Datasheet
336 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.840 |
5+ | € 10.340 |
10+ | € 9.550 |
20+ | € 9.080 |
50+ | € 8.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV12-1A85-78L4K
Order Code2522319
Product RangeSHV
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeSHV
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max1A
Switching Voltage Max1kV
Product Overview
The SHV series small size high voltage Reed Relay features high dielectric strength up to 4kVDC and internal magnetic shield. It is suitable for use with the defibrillators, cable and in-circuit tester and many more applications.
Applications
Industrial, Portable Devices, Test & Measurement, Medical
Technical Specifications
Contact Configuration
SPST-NO
Product Range
SHV
Coil Resistance
500ohm
Switching Voltage Max
1kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592