Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.520 |
5+ | € 22.550 |
10+ | € 21.220 |
25+ | € 19.890 |
50+ | € 19.490 |
Product Information
Product Overview
The UTS6JC12E10S is a 10-pole Female Insert Plug with gold-plated copper alloy contacts. The bayonet coupling system makes it simple to use. The Trim Trio® UTS series circular connector has 12-10 insert arrangement and thermoplastic body. A 1/3 twist of the coupling ring, connectors are mated with an audible and sensitive click. Based on multiple power and signal connectors and offers everything from box mounted receptacles and cable mounted plugs to cable mounted in-line and PCB mounted receptacles. Almost all ways to accommodate wires exist crimp, solder and screw termination.
- IP68/69K Protection rating (dynamic)
- 100% UV-resistant
Applications
Industrial
Technical Specifications
Circular Industrial
Straight Plug
Solder Socket
Thermoplastic Body
Copper Alloy
No SVHC (17-Jan-2022)
Souriau Trim Trio UTS Series
10Contacts
Bayonet
-
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate