425 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.130 |
10+ | € 8.080 |
25+ | € 7.030 |
100+ | € 6.520 |
250+ | € 6.060 |
Product Information
Product Overview
The UTG01619P is a 19-pole Panel-mount Receptacle for pin contacts. The Metalok Bantam Trim Trio UTG series circular connector has #16 shell size and male insert. UTG Metalok Bantam plastic industrial circular connectors with metal coupling are a range of multi-way connectors. UTG series provides the complete answer to the need for economical lightweight and robust metal coupling. They are available in different shell sizes and insert arrangements all intermateable, interchangeable and intermountable with the Trim Trio UT0 and UTP industrial connector families.
- UL94V-0 compliant
- IP65 Protection rating
- Rapid and secure locking
- 500 Mating and unmating cycles durability
- 5000MΩ Minimum insulation resistance
- Intermateable and interchangeable With UTO, UTP and UTS series
Applications
Industrial
Technical Specifications
Circular Industrial
Wall Mount Receptacle
Crimp Pin - Contacts Not Supplied
Thermoplastic, Glass Filled Body
-
No SVHC (17-Jan-2022)
Souriau Trim Trio UTG Series
19Contacts
Bayonet
-
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate