800 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.470 |
10+ | € 1.290 |
100+ | € 1.150 |
250+ | € 1.130 |
500+ | € 1.100 |
Product Information
Product Overview
The SMS2P1 is a 2-way Cable Plug without strain relief hood and discrimination cavities, made of UL94V-2 rated polyamide. The versatile and easy to use SMS series quick mating panel and cable connectors are a highly cost-effective system approach to solving the constant demand for more interconnection solutions and techniques. A full plastic solution offered in either wire attachment or PCB mounting options to provide rapid assembly installation without requiring additional mounting hardware. Cable plugs quickly connect and disconnect with positive retention locks. Just push to mate then press and release to un-mate. In addition, cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods.
- Black colour
- IP40 Protection rating
- 2000VAC Test potential voltage
- 5000MΩ Minimum insulation resistance
- 500 Mating and unmating cycles durability
Applications
Industrial
Technical Specifications
Souriau Qikmate SMS
2Ways
TRIM TRIO Removable Snap-lock Pin Contacts
Plug
-
No SVHC (17-Jan-2022)
Alternatives for SMS2P1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate