Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS24RDH3
Order Code2401431
Product RangeSouriau Qikmate SMS
Technical Datasheet
47 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.600 |
10+ | € 5.020 |
100+ | € 4.740 |
250+ | € 4.450 |
500+ | € 4.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS24RDH3
Order Code2401431
Product RangeSouriau Qikmate SMS
Technical Datasheet
Product RangeSouriau Qikmate SMS
No. of Positions24Ways
Pitch Spacing-
For Use WithTRIM TRIO Removable Snap-lock Socket Contacts
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SMS series SMS Flame Retardant Connector Housing made of polyamide 6.6. It is a range of lightweight plastic rectangular connectors that offer an excellent fire and smoke resistance. It is using 16AWG removable snap-lock TRIM TRIO® contacts.
- Available in 2 versions, both in 10 contact layouts and up to 36 contacts
- Suitable for indoor railway applications
- UL94V-0 Flammability
- Ideal for tight space integration and for high density contact applications
- Compact and up to 36 contacts
- 500 Matings/unmatings durability
Applications
Commercial, Power Management, Industrial
Technical Specifications
Product Range
Souriau Qikmate SMS
No. of Positions
24Ways
For Use With
TRIM TRIO Removable Snap-lock Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015