Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.050 |
10+ | € 2.040 |
100+ | € 2.030 |
250+ | € 2.020 |
500+ | € 2.010 |
Product Information
Product Overview
RC24M9GE7K RC #16 (1.6mm) first mate last break female machined crimp contact is snap-in pin and sockets for harsh environment industrial connectors. It is suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series composed of #16 cavities. This contact concept give you an high flexibility to switch from a connector series to another without the need to change the crimping tools, that means no additional investment and no need a new qualification. Heat-treated beryllium copper locking springs assure proper locking and alignment of contacts in the housing. RC socket contacts have a closed entry design to prevent probe damages. The features guarantee a high level of performances over the time.
- Suitable for copper cores from AWG30 (0.05mm²) to AWG14 (2.5mm²)
- Coax options with RMDX and RCDX suitable for 50 or 75ohm, coaxial or twisted pair cable
- Different types of packaging compliant to all volumes of production
- Gold crimp contact
- Size is 16AWG
Technical Specifications
Souriau Trim Trio
Crimp
26AWG
Gold Plated Contacts
Socket
24AWG
UT, UTP, UTS, UTG, UTO Series TRIM TRIO Circular, MS-M Rect, SMS Qikmate, PI43 Eurorack Connectors
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate