Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCF16PC19RF
Order Code2381506
Product RangeSouriau Clipper
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | € 0.252 |
15000+ | € 0.227 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€ 1,260.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCF16PC19RF
Order Code2381506
Product RangeSouriau Clipper
Technical Datasheet
Product RangeSouriau Clipper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithClipper Industrial Plastic Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Technical Specifications
Product Range
Souriau Clipper
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Clipper Industrial Plastic Circular Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for CF16PC19RF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001