Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC20ML1TK6
Order Code1254743
Product RangeSouriau Trim Trio Series
Technical Datasheet
3 In Stock
40 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.540 |
5+ | € 19.200 |
10+ | € 17.780 |
20+ | € 16.890 |
50+ | € 15.740 |
100+ | € 14.850 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€ 20.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC20ML1TK6
Order Code1254743
Product RangeSouriau Trim Trio Series
Technical Datasheet
Product RangeSouriau Trim Trio Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithTRIM TRIO connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
Souriau Trim Trio Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
TRIM TRIO connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for SC20ML1TK6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008392
Product traceability