Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No82913603A
Order Code4551304
Product RangeSouriau Trim Trio Series
Technical Datasheet
87 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.620 |
10+ | € 6.490 |
100+ | € 6.360 |
250+ | € 6.220 |
500+ | € 6.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No82913603A
Order Code4551304
Product RangeSouriau Trim Trio Series
Technical Datasheet
Product RangeSouriau Trim Trio Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min-
For Use WithTRIM TRIO Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Souriau Trim Trio Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
TRIM TRIO Series Circular Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001