Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMV1232-079LF
Order Code1753780
Product RangeSMV12
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMV1232-079LF
Order Code1753780
Product RangeSMV12
Technical Datasheet
Capacitance2.86pF
Forward Current Max20mA
Reverse Voltage15V
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeSMV12
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
2.86pF
Reverse Voltage
15V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
SMV12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005